Microchip Technology MCP4xCXBXX Digital to Analog Converters
Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.Features
- Memory options:
- Volatile memory: MCP48CVBXX and MCP4CVBX
- Nonvolatile memory: MCP48CMBXX and MCP48CMBXX
- Operating voltage range:
- 2.7V to 5.5V – Full specifications
- 1.8V to 2.7V – Reduced device specifications
- Output voltage resolutions:
- 8-Bit: MCP47CXB0X and MCP48CXB0X (256 steps)
- 10-Bit: MCP47CXB1X and MCP48CXB1X (1024 steps)
- 12-Bit: MCP47CXB2X and MCP48CXB2X (4096 steps)
- 32 locations nonvolatile Memory (MTP) size
- 1 LSb Integral Nonlinearity (INL) specification
- DAC voltage reference source options:
- Device VDD
- External VREF pin (buffered or unbuffered)
- 1.214V typical internal bandgap
- Output gain options:
- 1x (unity)
- 2x (available when not using internal VDD as voltage source)
- Power-on/Brown-out Reset (POR/BOR) protection
- Power-down modes:
- Disconnects output buffer (high-impedance)
- Selection of VOUT pull-down resistors (100kΩ or 1kΩ)
- SPI interface:
- Supports ‘00’ and ‘11’ modes
- 50MHz write speed
- 25MHz read speed
- Package Types:
- Dual: 16-lead 3 x 3 QFN, 10-lead MSOP, and 10-lead 3 x 3 DFN
- Single: 16-lead 3 x 3 QFN, 10-lead MSOP, and 10-lead 3 x 3 DFN
- -40°C to 125°C extended temperature range
View Results ( 99 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Số lượng kênh | Loại giao diện | THD - Tổng độ méo hài |
|---|---|---|---|---|---|
| MCP48CMB24-E/ML | ![]() |
Digital to Analog Converters - DAC Quad Channel, 12-Bit , MTP, SPI DAC | 4 Channel | SPI | |
| MCP47CMB24-20E/ST | ![]() |
Digital to Analog Converters - DAC Quad Channel, 12-Bit , MTP, I2C DAC | 4 Channel | I2C | |
| MCP48CMB28-E/ML | ![]() |
Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, MTP, SPI DAC | 8 Channel | SPI | |
| MCP48CMB04-E/ML | ![]() |
Digital to Analog Converters - DAC Quad Channel, 8-Bit, MTP, SPI DAC | 4 Channel | SPI | |
| MCP47CMB24-E/ML | ![]() |
Digital to Analog Converters - DAC Quad Channel, 12-Bit , MTP, I2C DAC | 4 Channel | I2C | |
| MCP48CMB08-E/ML | ![]() |
Digital to Analog Converters - DAC Octal Channel, 8-Bit , MTP, SPI DAC | 8 Channel | SPI | |
| MCP47CMB28-E/ML | ![]() |
Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, MTP, I2C DAC | 8 Channel | I2C | |
| MCP48CVB24-E/ML | ![]() |
Digital to Analog Converters - DAC Quad Channel, 12-Bit , volatile, SPI DAC | 4 Channel | SPI | |
| MCP47CVB02T-E/MF | ![]() |
Digital to Analog Converters - DAC I2C, Dual Channel, 8 -Bit, Volatile | 2 Channel | I2C | - 76 dB |
| MCP47CVB02T-E/MG | ![]() |
Digital to Analog Converters - DAC I2C, Dual Channel, 8 -Bit, Volatile | 2 Channel | I2C | - 76 dB |
Đã phát hành: 2021-08-04
| Đã cập nhật: 2022-03-11