Microchip Technology MCP6031 Photodiode PICtail™ Plus Demo Board

Microchip Technology MCP6031 Photodiode PICtail™ Plus Demo Board is used to demonstrate how to use a transimpedance amplifier. This consists of the MCP6031 high precision op amp and external resistors to convert photo-current to voltage. The board uses a transimpedance amplifier as a sensor conditioning circuit and a PIN photodiode (PNZ334) as a light detector. The board also features test points for connecting lab equipment.

Features

  • Supports Microchip MCP6031 high precision op amp
  • Uses a transimpedance amplifier as a sensor conditioning circuit
  • Uses a PIN photodiode (PNZ334) as a light detector
  • Test points for connecting lab equipment
Đã phát hành: 2018-03-19 | Đã cập nhật: 2022-10-10