Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers

Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers operate with a single-supply voltage, as low as 1.8V. The devices draw low-quiescent current (720µA, maximum per amplifier). These op-amps also have low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6486/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 10MHz (typical).

Features

  • Low Quiescent Current
    • 720µA (maximum)/amplifier
  • Low Input Offset Voltage
    • ±1.6mV (maximum)
  • Enhanced EMI Protection
  • Supply Voltage Range 1.8V to 5.5V
  • Gain Bandwidth Product 10MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time
  • Small Packages
    • Singles in SC70-5, SOT-23-5
    • Dual in SOIC-8, MSOP-8
    • Quad in SOIC-14, TSSOP-14
  • Extended Temperature Range -40°C to +125°C
  • AEC Q100 Qualified

Applications

  • Automotive
  • Portable Equipment
  • Medical Diagnostic Equipment
  • Active Filters
  • Sensor Conditioning
Đã phát hành: 2022-06-02 | Đã cập nhật: 2022-06-29