Microchip Technology MCP6V16/16U/17/19 Zero-Drift Op Amps
Microchip MCP6V16/16U/17/19 Zero-Drift Operational Amplifiers (Op Amps) provide input offset voltage correction for very low offset and offset drift. These are low-power devices with a gain-bandwidth product of 80kHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V while drawing 7.5μA/amplifier (typical) of quiescent current. The MCP6V16/16U/17/19 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) versions. They were designed using an advanced CMOS process.Features
- High DC precision
- VOS Drift: ±150nV/°C (maximum)
- VOS: ±25μV (maximum)
- AOL: 102dB (minimum, VDD=5.5V)
- PSRR: 108dB (minimum, VDD=5.5V)
- CMRR: 109dB (minimum, VDD=5.5V)
- Eni: 2.1μVP-P (typical), f = 0.1Hz to 10Hz
- Eni: 0.67μVP-P (typical), f = 0.01Hz to 1Hz
- Low power and supply voltages
- IQ: 7.5μA/amplifier (typical)
- 1.6V to 5.5V supply voltage range
- Small packages
- Singles in SC70, SOT-23
- Duals in MSOP-8, 2×3 TDFN
- Quads in TSSOP-14
- Easy to use
- Rail-to-rail input/output
- 80kHz (typical) gain-bandwidth product
- Unity gain stable
- -40°C to +125°C extended temperature range
Applications
- Portable instrumentation
- Sensor conditioning
- Temperature measurement
- DC offset correction
- Medical instrumentation
Typical Application Circuit
Đã phát hành: 2019-09-25
| Đã cập nhật: 2023-06-06