Microchip Technology MEC140x/1x Keyboard & Embedded Controllers
Microchip MEC140x/1x Keyboard & Embedded Controllers are customized for notebooks and tablet platforms. They are highly configurable, mixed signal, and include an advanced I/O controller architecture. Each device incorporates a 32-bit MIPS32® M14K™ Microcontroller core with 128KB of closely-coupled SRAM for code and data that loads from SPI Flash. Designers can leverage the host SPI-flash (used for BIOS storage) for non-volatile EC firmware storage, as a cost-effective system solution. These also provide a flexible arrangement that allows multiple I/O signals to be configured to support either 3.3V or 1.8V. This reduces the system bill-of-materials cost by eliminating the need for external voltage translators. The MEC1404 communicates with the system host through Intel Low Pin Count (LPC) or I2C.Features
- 3.3V
- MIPS32® M14K™ Microcontroller Core
- ACPI 3.0 Compliant
- PC2001 Compliant
- VTR (standby) and VBAT (Power Planes)
- Connected Standby Support
- LPC Host Interface
- 8042 Emulated Keyboard Controller
- Secure Boot ROM Loader
- System to EC Message Interface
- Trace FIFO Debug Port (TFDP)
- 32-bit RTOS Timer
Applications
- Notebooks
- Tablets
- Single Board Computers
- Industrial controllers
Documents
Block Diagram
Đã phát hành: 2015-10-16
| Đã cập nhật: 2022-03-11