Microchip Technology MIC7400 Evaluation Board
Microchip Technology MIC7400 Evaluation Board evaluates the MIC7400 Power Management Integrated Circuit's capabilities. The device features 5 DC-DC buck converters capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7400 Evaluation Board also features the MCP2221 USB to I2C bridge, enabling direct communication and programming functionality by connecting the MIC7400 to the Graphic User's Interface.Features
- Input voltage 2.4V to 5.5V
- Five independent synchronous bucks up to 3A
- One independent non-synchronous boost of 200mA
- 200μA quiescent current (all regulators on)
- 93% peak buck efficiency, 85% typical efficiency at 1mA
- I2C on-the-fly EEPROM programmability, featuring:
- Buck and boost output voltage scaling
- Power-on-reset threshold and delay
- Power-up sequencing/sequencing delay
- Buck and boost the current limit
- Buck and boost pull-down when disabled
- Individual ON, OFF, and standby modes
- Soft-start and global power-good masking
- Dual power mode: stand-by and normal mode
- I2C interface up to 3.4MHz
- MCP2221 USB to I2C bridge for easy GUI communication
- 23μA buck typical quiescent current
- 70μA boost typical quiescent current
- 1.5% output accuracy over temperature/line/load
- 2.0MHz boost switching frequency
- 1.3MHz buck operation in continuous mode
- Ultra-fast buck transient response
- Less than 15×15×1.25mm solution size
- Thermal shutdown and current-limit protection
Đã phát hành: 2018-01-10
| Đã cập nhật: 2022-09-26