Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan
Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan is a single-port solution for remote powering of current and emerging high-power applications. The PD-9501GC is designed specifically to power IEEE 802.11n and IEEE 802.3bt access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP videophones, thin clients, and other high-power Ethernet end terminals with 60W of power. The devices are also backwards compatible and safe to use with any IEEE 802.3af/at terminals such as VoIP phones, IP cameras, and wireless LAN access points. It can power existing 10/100Base-T and Gigabit devices, such as wireless IEEE 802.11n access points. The PD-9501GC-SP provides power on all 4-pairs while being backward compatible with IEEE 802.3af and IEEE 802.3at powered devices.Features
- Supports IEEE 802.3bt Type 3 standard PDs
- IEEE 802.3af/at backward compatible
- 60W output power over 4-pairs is guaranteed
- Supports 10/100/1000Base-T applications
- Safe as the low-power devices receive only the power needed
- Plug-and-play installation
- Automatic detection and protection of non–standard Ethernet terminals
- Compact design fits easily in WLAN access points and IP camera installations
Applications
- IEEE 802.11n and IEEE 802.3bt access points
- Wireless LAN access points
- Pan-Tilt-Zoom (PTZ) and dome cameras
- IP cameras and IP videophones
- VoIP phones
- Thin clients
- High-power Ethernet end terminals
Specifications
- 1x port
- 10/100/1000Mbps data rate
- AC input power requirements
- 100VAC to 240VAC input voltage
- 1.5A AC input current
- 50/60Hz AC frequency
- 60W user port power
- Power-over-Ethernet (PoE) output
- 1/2 (-) and 3/6 (+) data pairs
- 7/8 (-) and 4/5 (+) spare pairs
- 55VDC nominal output voltage
- 151mm × 62mm × 38mm (LxwxH) dimensions
- 500g net weight
- Connectors
- Shielded RJ-45
- EIA 568A and 568B
- Indicators
- Yellow AC power system indicator
- Channel power indication
- 2x pair blue
- 4x pair green
- Environmental
- Operating ambient temperature ranges
- -10°C to +40°C at 60W
- -10°C to +55°C at 30W
- 90% maximum operating humidity
- -1312 ft to 10,000 ft operating altitude range
- Operating ambient temperature ranges
- 1-year warranty
- 240,000 hours at +25°C MTBF
- 34BTU/Hr thermal rating
- IEEE 802.3bt regulatory compliance
- Electromagnetic emission and immunity
- FCC Part 15, Class B
- EN 55032 Class B
- EN 55035
- VCCI
- UL/IEC/EN 62368-1 safety
Đã phát hành: 2024-06-07
| Đã cập nhật: 2024-06-16