Microchip Technology PIC16F17146 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F17146 Curiosity Nano Evaluation Kit is a hardware platform that evaluates PIC16F17146 microcontrollers. The board has the PIC16F17146 microcontroller (MCU) mounted. It is supported by MPLAB® X IDE and provides easy access to the features of the PIC16F17146. Explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F17146.

Features

  • PIC16F17146 microcontroller
  • One yellow user LED
  • One mechanical user switch
  • On-board debugger
    • Board identification in Microchip MPLAB® X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • One 32.768kHz crystal
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8–5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Overview

Microchip Technology PIC16F17146 Curiosity Nano Evaluation Kit
Đã phát hành: 2022-09-26 | Đã cập nhật: 2023-11-28