Microchip Technology PIC18F66K40 Microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, eXtreme Low Power (XLP), and 5V support to suit a variety of general purpose applications. These 64-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
Features
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
47x 10-bit ADC channels
1x 5-bit DAC
3x Comparators
Fixed Voltage Reference (FVR) module: 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1x Zero-Cross Detect
2x I2C/SPI
5x EUSART with LIN support
CRC with Memory Scan
Windowed Watchdog Timer (WWDT)
1x Hardware Limit Timer (HLT)
1x Complementary Waveform Generator
2x standalone 10-bit PWM modules
5x Capture/Compare/PWM modules
Five 8-bit Timers/Counters
Four 16-bit Timers/Counters
1x Hardware Limit Timer (HLT)
Extended Watchdog Timer (WDT)
2x Signal Measurement Timer (SMT)
eXtreme Low Power (XLP) technology
Doze, Idle, and Sleep Power Saving Operating Modes
Sleep mode: 50nA @ 1.8V, typical
Active mode: 32uA/MHz @ 1.8V, typical
Low Current Power-on Reset (POR)
Brown-out Reset (BOR)
Low-Power BOR (LPBOR)
Peripheral Pin Select
In-Circuit Debug
Integrated On-Chip
In-Circuit Serial Programing (ICSP)
Specifications:
Program Memory Type: Flash
Program Memory : 64kB
CPU Speed: 16MIPS
RAM Bytes: 3562
Data EEPROM (bytes): 1024
Digital Communication Peripherals
5x UART
2x SPI
2x I2C
Capture/Compare/PWM Peripherals: 2 CCP
Timers:
5x 8-bit
4x 16-bit
ADC: 47 ch, 10-bit
Comparators: 3
Temperature Range: -40ºC to 125ºC
Operating Voltage Range: 2.3V to 5.5V
Cap Touch Channels: 47
Package options:
64-pin TQFP 10mm x 10mm
64-pin QFN 9mm x 9mm
PIC18xF6xK40 Block Diagram
Microchip Technology
Đã phát hành: 2016-11-29
| Đã cập nhật: 2016-11-29