Atmel / Microchip R21 SMART ARM-Based Wireless Microcontrollers
Microchip R21 SMART ARM-Based Wireless Microcontrollers are low power and feature 32-bit ARM® Cortex®-M0+ processors with an integrated 2.4GHz ISM band transceiver. The R21 devices are available in 32- and 48-pin packages with up to 256KB Flash, 32KB of SRAM and operate with a maximum frequency of 48MHz and reach 2.46 Coremark/MHz. The R21 is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signaling, and support for capacitive touch button, slider, and wheel user interfaces.Features
- Processor
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro Trace Buffer (MTB)
- Memories
- 768/256/128/64KB in-system self-programmable Flash
- 32/16/8KB SRAM
- System
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase
- Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- Up to 15 external interrupts
- One non-maskable interrupt
- Two-pin Serial Wire Debug (SWD) programming, test, and debugging interface
- Low Power
- Idle and standby sleep modes
- SleepWalking peripherals
- I/O and Package
- 16/28 programmable I/O pins
- 32-pin and 48-pin QFN
- Operating Voltage
- 1.8V - 3.6V
- Peripherals
- 12-channel Direct Memory Access Controller (DMAC)
- 12-channel Event System
- Integrated Ultra Low Power Transceiver for 2.4GHz ISM Band
- Three 16-bit Timer/Counters (TC), configurable as either:
- Three 16-bit Timer/Counters for Control (TCC), with extended functions:
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
- Up to five Serial Communication Interfaces (SERCOM), each configurable to operate as either:
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to eight external channels
- Two Analog Comparators (AC) with window compare function
- Peripheral Touch Controller (PTC)
Related Products
Infographic
Đã phát hành: 2017-07-25
| Đã cập nhật: 2022-11-01