Microsemi SmartFusion™ Evaluation Kit

The Microsemi SmartFusion Evaluation Kit supports the SmartFusion mixed-signal FPGAs that feature integrated FPGA, an ARM Cortex™-M3 processor, and programmable analog. The Microsemi SmartFusion Evaluation Kit comes with free one-year Libero Integrated Design Environment (IDE) software and Gold license with SoftConsole for program and debug. The evaluation board included with this Microsemi SmartFusion kit features Ethernet interface, USB port for power and HyperTerminal, USB port for programming and debug, J-Link header for debug, Mixed-signal header, SPI flash (off-chip memory), Reset and 2 user switches, 8 LEDs, POT for voltage / current monitor, temperature monitor, and an Organic light-emitting diode (OLED).


Microsemi SmartFusion Evaluation Kit
View Product Detail

Additional Resources:
SmartFusion™ Intro Video
Evaluation Kit Video
Evaluation Kit Overview
SmartFusion™Development Kit
SmartFusion™ FPGA

Kit Contents
  • Supports SmartFusion evaluation,
    including ARM Cortex-M3, FPGA
    and programmable analog
  • Free one-year Libero Integrated
    Design Environment (IDE) software
    and Gold license with SoftConsole
    for program and debug
  • Two USB cables
  • User's guide, tutorial and
    design examples
  • Printed circuit board (PCB)
    schematics, layout files and
    bill-of-materials (BOM)
Board Features
  • Ethernet interface
  • USB port for power and
    HyperTerminal
  • USB port for programming
    and debug
  • J-Link header for debug
  • Mixed-signal header
  • SPI flash - off-chip memory
  • Reset and 2 user switches, 8 LEDs
  • POT for voltage / current monitor
  • Temperature monitor
  • Organic light-emitting diode (OLED)


Actel SmartFusion Kit Details


SmartFusion FPGAs
Microsemi SmartFusion FPGAs

Actel SmartFusion FPGAs are the only intelligent mixed-signal devices that integrate an FPGA, an ARM® Cortex™-M3 processor and programmable analog, offering full customization, IP protection and ease-of-use. Based on Actel's proprietary flash process, SmartFusion devices are ideal for hardware and embedded designers who need a true system-on-chip (SoC) that gives more flexibility than traditional fixed-function microcontrollers without the excessive cost of soft processor cores on traditional FPGAs.


SmartFusion FPGAs Key Benefits
  • Full Design Customization
  • Intellectual Property (IP) Protection
  • Ease-of-Use Increases Productivity
SmartFusion FPGAs Product Page



Actel SmartFusion Documentation
SmartFusion Devices Product Page
SmartFusion FPGAs Product Page
SmartFusion Evaluation Kit Product Page
SmartFusion Development Kit Product Page


  • Microsemi
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-Programmable Logic
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01