Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver
Microsemi / Microchip AgileSwitch HPFM-00117 Fiber Master Driver provides monitoring and fault reporting information to enable better control and analysis of an IGBT-based power system. This driver includes an isolated DC/DC converter and reports a single fault via the dual-channel fiber I/O. The HPFM-00117 fiber driver is suitable for IGBTs up to 3300V. This driver features up to 15kHz switching, master-slave capability, and one 7W output power gate. Typical applications include solar/PV inverters, wind turbines, UPS, motor drives, high-speed trains/traction, and frequency conversion.Features
- Suitable for IGBTs up to 3300V
- Up to 15kHz switching
- Master-slave capability for parallel operation
- Single fault reported via fiber I/O
- One 7W output power gate
- 2-level turn-off time and voltage level
- Soft shutdown (SSD) time and voltage level
- Desaturation time and voltage level
- ±30A peak gate current
Applications
- Solar/PV inverters
- Wind turbines
- UPS
- HEV/EV
- Motor drives
- High-speed trains/traction
- Induction welding, cutting, and heating
- Frequency conversion
System Overview
Đã phát hành: 2020-06-29
| Đã cập nhật: 2024-07-25