Microsemi / Microchip PD-9501GC & PD-9501GI/DC PoEs
Microsemi / Microchip PD-9501GC and PD-9501GI/DC Power over Ethernet (PoE) are single-port, 60W PoE midspan supporting 10/100/1000Mbps data rates. These PoEs are a solution for remote powering of current and emerging high-power indoor applications. The PD-9501GC and PD-9501GI/DC PoEs comply to IEEE 802.3at PoE standards and are backward compatible with IEEE802.3af. The PD-9501GI/DC can power both existing 10/100/1000Base-T network devices and 1000BaseT devices such as wireless IEEE 802.11ac access points. Microsemi / Microchip PD-9501GC midspan can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.Features
- PD-9501GC
- IEEE 802.3bt compliant
- IEEE 802.3af/at backward compatible
- Supports 10/100/1000Base-T applications
- Plug-and-play installation
- Compact design fits easily in WLAN access point and IP camera installations
- PD-9501GI/DC
- IEEE 802.3at compliant with 60W output
- Dual DC inputs 20VDC to 60VDC range
- -40°C to +75°C extended temperature range
- Plug-and-play installation
- Supports 10/100/1000Mbps
Specifications
- 55VDC output power voltage
- PD-9501GC
- 1.5A @ 100VAC to 240VAC AC input curent
- PD-9501-GI/DC
- 4A maximum DC input current
Đã phát hành: 2019-06-21
| Đã cập nhật: 2023-06-02