Microsemi / Microchip PD-IM-7504B Evaluation Board
Microsemi / Microchip PD-IM-7504B Evaluation Board is designed to evaluate the performance and implementation of PD69104 B-based Power over Ethernet (PoE), and PoE extended mode applications. This evaluation board operates at 0°C to +50°C temperature range. The Microsemi / Microchip PD-IM-7504B evaluation board is designed to support four RJ45 ports, PoE application, and PoE extended mode (2 pairs). This board features 66mm x 45mm x 16mm (LxWxH) dimensions.Features
- Designed to support four RJ45 ports, PoE application, and PoE extended mode (2 pairs)
- Vin connector - DC jack
- Onboard LEDs indicators
- Reset button
- EEPROM support
- I2C and UART communication connectors
- 0°C to +50°C temperature range
- RoHS compliant
PD-IM-7504B Board General View
Đã phát hành: 2019-06-26
| Đã cập nhật: 2023-06-06