Microsemi / Microchip PD-IM-7604+4T4H Evaluation Board

Microsemi / Microchip PD-IM-7604+4T4H Evaluation Board is developed based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets. This board demonstrates the operation of four 4-pair ports and four 2-pair port systems. Microsemi / Microchip PD-IM-7604+4T4H evaluation board operates at 0°C to +40°C working temperature range. This board operates from 44V to 57V operating supply voltage range.

Features

  • Two gangs (each contains 4 RJ45 connectors)
  • Switch domain isolated from PoE domain
  • Switch domain USB interface
  • PoE controller manual reset
  • LED status indication for all ports (LED stream)
  • Requires single power source only
  • RoHS compliant

Specifications

  • 44V to 57V operating supply voltage range
  • 5A operating supply current
  • 0°C to +40°C operating temperature range

Evaluation System Block Diagram

Block Diagram - Microsemi / Microchip PD-IM-7604+4T4H Evaluation Board

Evaluation Board Overview

Microsemi / Microchip PD-IM-7604+4T4H Evaluation Board
Đã phát hành: 2019-06-25 | Đã cập nhật: 2023-06-02