Microsemi / Microchip PD70224EVB Development Tool
Microsemi / Microchip PD70224EVB Development Tool evaluates the performance and implementation of PD applications based on PD70224 and PD70210/A devices. This board uses a single PD device, PD70210ILD or PD70210AILD, to support the detection, class, and power-supplying phases on the 2/4 pairs of the Cat5 cable. The Microsemi / Microchip PD70224EVB development tool operates at 42V to 57V supply voltage.Features
- Designed to support Data and Spare current using a single PD70210/A device
- Data and Power in RJ45 connector
- Output voltage connector
- Wall adapter connector (on PD70210A version)
- On board Power Good LED indicator (on PD70210 version)
- On board AT detected LED indicator
- On board 4P_AT detected LED indicator
- On board HD detected LED indicator
- On board 4P_HD detected LED indicator
- 0° to +70°C working temperature
- RoHS compliant
PD70224EVB General View
PD70224EVB Block Diagram
Đã phát hành: 2019-05-28
| Đã cập nhật: 2023-05-30