Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Eval Board

Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Evaluation Board provides designers with the environment needed to evaluate Power Delivery applications' performance and implementation based on PD70224 and PD70210A devices. The board uses a single Power Delivery device, PD70210AILD, to support the detection, class, and power supplying phases on Cat5 cables. Microsemi / Microchip PD70224EVBWAXPWR supports a standard Twin HDBaseT interface and is compatible to IEEE802.3AT Type 2 interface.

Features

  • Evaluates PD70210A and PD70224
  • IEEE 802.3af/at/Dual-AT/POH standard compliant
  • 95W max power
  • Wall adaptor support
  • Designed to support data and spare current using a single PD70210A device
  • Data and power in RJ45 connector
  • Output voltage connector
  • Wall adapter connector
  • Onboard LED indicators: 2, 3, 4, and 6 events
  • 0°C to +70°C operating temperature range
  • RoHS compliant

Block Diagram

Block Diagram - Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Eval Board
Đã phát hành: 2019-09-03 | Đã cập nhật: 2023-06-13