Mide Technology PPA Piezoelectric Energy Harvesting Modules
Mide Technology PPA Piezoelectric Energy Harvesting Modules offer Piezo Protection Advantage (PPA) in a range of rectangular piezoelectric packages designed for the cantilever, bonded, or fixed beam configurations. PPA is a patented manufacturing process that encapsulates high-performance brittle piezo ceramics between copper-clad insulating materials. This manufacturing process creates a robust, hermetically sealed, electrically insulated transducer with an easy connection that is ready to integrate into your system or application.Mide's packaging enables cost-effective system integration with mounting features and electrical connection incorporated into the piezoelectric package. These Mide PPA products are ideal for vibration energy harvesting, vibration dampening, precise actuation (especially useful for haptic and valve applications), and vibration and strain sensing.
Videos
Piezo Protection Advantage Diagram
View Results ( 7 ) Page
| Mã Phụ tùng | Điện áp đầu ra | Công suất đầu ra | Kích thước |
|---|---|---|---|
| S118-J1SS-1808YB | 700 uW | 55.4 mm x 23.4 mm x 0.46 mm | |
| S128-J1FR-1808YB | 700 uW | 71 mm x 25.4 mm x 0.71 mm | |
| S128-H5FR-1107YB | 400 uW | 53 mm x 20.8 mm x 0.71 mm | |
| S129-H5FR-1803YB | 28.2 V | 4.5 mW | 71 mm x 10.3 mm x 0.74 mm |
| S230-J1FR-1808XB | 34 V | 34 mW | 71 mm x 25.4 mm x 0.76 mm |
| S233-H5FR-1107XB | 29.7 V | 36.6 mW | 53 mm x 20.8 mm x 0.83 mm |
| S452-J1FR-1808XB | 16.7 V | 59 mW | 71 mm x 25.4 mm x 1.32 mm |
Đã phát hành: 2016-05-09
| Đã cập nhật: 2022-03-11