Mikroe EasyPIC PRO v8 Development System

Mikroe EasyPIC PRO v8 Development System integrates an embedded debugger/programmer over Wi-Fi®. This system has unlimited possibilities for development even in hazardous environments, agricultural settings, and high-rise buildings while still retaining full debugging and programming access. Debugging over Wi-Fi enables technical support to directly access hardware with less effort.

Features

  • Onboard debugging and programming over Wi-Fi
  • Access anywhere, under any circumstances, and at any time
  • Debugging over Wi-Fi enables technical support to directly access the user's hardware
  • Free onboard debugger and programmer over USB-C™
  • USB-C debugger enables effortless programming/debugging over generic USB driver connections without additional driver support
Đã phát hành: 2020-04-02 | Đã cập nhật: 2024-08-12