Mikroe 2x4 RGB Click
Mikroe 2x4 RGB Click offers dynamic and colorful lighting control, implementing the Würth Elektronik array of 2x4 RGB LEDs (WL-ICLED 1312121320437). The board provides individual control of each red, green, and blue component through an integrated IC and pulse width modulation (PWM) technology. The board also supports an LSF0102 voltage translator, allowing seamless operation with both 3.3V and 5V logic systems, and supports the innovative Click Snap feature for flexible installation possibilities.With its precise color control and flexible design, the Mikroe 2x4 RGB Click is perfect for applications such as ambient lighting, displays, and visual indicators in various consumer electronics and industrial environments.
Features
- On-board modules from Würth Elektronik 1312121320437 WL-ICLED integrated controller within LED
- Individually addressable RGB LEDs with integrated IC
- Compatibility with both 3.3V and 5V logic systems
- Header for cascading multiple Snap units
- PWM interface
- Click Snap and ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Ambient lighting
- Displays
- Visual indicators in various consumer electronics and industrial environments
Overview
Đã phát hành: 2024-11-22
| Đã cập nhật: 2024-11-28