Mikroe MIKROE-3415 Thermostat 2 Click
Mikroe MIKROE-3415 Thermostat 2 Click is designed to use with temperature sensors that are based on the DS1820 sensor design. This Mikroe DS1820 sensor comes in a 3-pin package with the 1-wire® communication interface. The thermostat 2 click incorporates a 3-pole terminal and a 3-pin female socket. The sensor can be connected either over the terminal or directly into the socket. This click features onboard Omron G6D PCB power relay that is able to open or close an electric circuit. The thermostat 2 click provides overvoltage and backEMF protection and LED indication. Typical applications include home appliances, air conditioners, cooling fans, and small heaters.Features
- General purpose thermostat click board
- Used with DS1820 or compatible temperature sensor
- The DS1820 sensor (or other compatible sensors) can be connected either over the terminal or can be installed directly into the socket
- Onboard G6D PCB power relay that opens or closes an electric circuit
- LED indication
- Overvoltage and backEMF protection
- GPIO and 1-wire interface
- mikroBUS compatibility
- 42.9mm x 25.4mm dimension
Thermostat 2 Click Overview
Thermostat 2 Click Schematic Diagram
Đã phát hành: 2019-05-02
| Đã cập nhật: 2023-09-29