Mikroe MIKROE-3416 DC Motor 9 Click

Mikroe MIKROE-3416 DC Motor 9 Click is a brushed DC motor driver with current limiting and sensing. This Mikroe click is based on Texas Instruments DR8871 integrated H-bridge driver IC and Analog Devices LT1999 bidirectional current sense amplifier. The DR8871 IC incorporates a set of protection features that offer high reliability. The DC motor 9 click can be operated by two logic signals that drive the connected motor differently. This click is also controllable by a PWM signal. The DC motor 9 click provides monitoring of motor current at all times. This click offers high efficiency and operates at a wide voltage range. Typical applications include the rapid development of DC motor driving, such as home appliances, printers, industrial equipment, and mechatronics.

Features

  • Offers current limiting and current sensing
  • Onboard modules
    • DR8871 brushed DC motor driver
    • LT1999 bidirectional current sense amplifier
  • Protection features ensure high reliability
  • Direction control with fixed logic levels
  • Additional speed control by PWM signal
  • High efficiency
  • Operates over a wide voltage range
  • Motor current monitoring
  • Analog and General Purpose Input/Output (GPIO) interface
  • 5V input voltage

DC Motor 9 Click Overview

Mikroe MIKROE-3416 DC Motor 9 Click

DC Motor 9 Click Schematic Diagram

Schematic - Mikroe MIKROE-3416 DC Motor 9 Click
Đã phát hành: 2019-05-02 | Đã cập nhật: 2023-09-28