Mikroe 3D Hall 8 Click
Mikroe 3D Hall 8 Click contains an ultra-small 3D-magnetic sensor for industrial and consumer applications. The board features the Infineon TLI493D-W2BW low-power 3D Hall sensor. The sensor combines high-accuracy magnetic field measurements with exceptionally low power consumption (minimum 7nA). It features an I2C interface for easy configuration by MCU and provides functionality to Wake-Up a sleeping system.Features
- On-board modules
- Infineon TLI493D-W2BW low-power 3D Hall sensor with an I2C interface and Wake-Up feature
- Low power 3D Hall sensor
- Wake-Up function
- Power down mode with 7nA (typ.) power consumption
- 12-bit resolution for each measurement direction plus 10-bit temperature sensor
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Magnetic sensing
- Robotics position sensing
- Angle measurement at the end of the shaft and out of shaft configurations
Overview
Đã phát hành: 2021-06-01
| Đã cập nhật: 2022-03-11