Mikroe MIKROE-5850 Clicker 4 for STM32F4

Mikroe MIKROE-5850 Clicker 4 for STM32F4 features five power supply inputs for flexible development. The Mikroe MIKROE-5850 includes a safe, reliable circuit for charging a single-cell Li-Po/Li-Ion battery. To enhance the prototyping experience, it comes with an onboard Debug Unit, the MIKROE CODEGRIP programmer/debugger compliant with the CMSIS-DAP emulator standard. This device fully utilizes, tests, and debugs the target device straight out of the box.

Features

  • 32-bit Arm® Cortex®-M4 STM32F4 MCU operating at up to 168MHz
  • 1MB Flash memory
  • Floating point unit (FPU)
  • Full set of DSP instructions and a memory protection unit (MPU) USB Type-C connectors
  • Six LEDs, six push buttons, reset button
  • Onboard debugger and JTAG/SWD header for interfacing with external electronics
  • Four mikroBUS™ sockets for adding Click board™
  • Small, affordable, yet powerful starter development kit
  • Mounting holes simplify integration
  • Compact design with clear and descriptive silkscreen markings
  • Side headers for interfacing with external electronics

Overview

Mikroe MIKROE-5850 Clicker 4 for STM32F4
Đã phát hành: 2024-08-20 | Đã cập nhật: 2024-08-29