Mikroe MIKROE-5983 Ai-WB2-12F Click
Mikroe MIKROE-5983 Ai-WB2-12F Click is a compact add-on board for easy integration into IoT and smart home applications. The Mikroe MIKROE-5983 features the Ai-WB2-12F module, which includes Wi-Fi and BLE capabilities, powered by the BL602 chip that supports WiFi 802.11b/g/n and BLE 5.0. With a low-power 32-bit RISC CPU, 276KB of RAM, and various peripheral interfaces, it’s well-suited for a range of development projects. The module has a built-in PCB antenna, extensive Wi-Fi security protocols, and multiple operational modes, making it ideal for power-sensitive applications. It also supports secure boot, AES encryption, and a public key accelerator for safe operation. This board is ideal for developers needing Wi-Fi and BLE functionality, providing a simple and secure platform for IoT, wearables, and smart home devices.Features
- Onboard Ai-Thinker Technology Ai-WB2-12F Wi-Fi and BLE module
- Supports Wi-Fi 802.11b/g/n and BLE 5.0 protocols
- Low-power 32-bit RISC CPU
- Many peripheral interfaces
- Onboard PCB antenna
- Wi-Fi security protocols
- BLE 5.0 and BLUETOOTH® Mesh, encryption and security
- UART, USB interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- IoT
- Wearables
- Smart home devices
Overview
Đã phát hành: 2024-08-09
| Đã cập nhật: 2024-08-15