Mikroe MIKROE-6241 Temp & Hum 25 Click

Mikroe MIKROE-6241 Temp and Hum 25 Click is a compact board for accurate temperature and humidity monitoring. The Mikroe MIKROE-6241 features the Sensirion SHT33-DIS-B2.5KS sensor, known for its high reliability and precision. The sensor covers 0-100% RH and -40°C to +125°C, with ISO17025-certified calibration, CMOSens® technology, and NIST-traceable standards. The board includes the Click Snap feature, enabling easy sensor detachment for flexible use. It connects via a 2-Wire I2C interface with selectable addresses and supports 3.3V and 5V logic levels. This board is ideal for portable electronics, industrial, consumer, and environmental applications, ensuring accurate measurements in various conditions.

Features

  • Onboard Sensirion SHT33-DIS-B2.5KS third-generation relative humidity and temperature sensor
  • High accuracy and reliability
  • ISO17025-certified calibration
  • CMOSens technology for enhanced performance
  • True NIST-traceability
  • 2-wire I2C interface with fast-mode support and selectable addresses
  • Operates with 3.3V and 5V logic levels
  • Additional interrupt alert and reset options
  • Click Snap feature for flexible implementation
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Portable electronics
  • Industrial
  • Consumer
  • Environmental

Overview

Mikroe MIKROE-6241 Temp & Hum 25 Click
Đã phát hành: 2024-08-19 | Đã cập nhật: 2024-09-05