Mikroe Accel 10 Click
Mikroe Accel 10 Click features an STMicroelectronics LIS2DW12TR ultra-low power triaxial "femto" accelerometer sensor with embedded intelligence. The Mikroe Accel 10 Click board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 10 Click to detect many different events, including tap, double-tap, free-fall detection, and more. The sensor is ideal for handheld or wearable devices and features onboard data processing over a standard I2C or SPI interface.Features
- LIS2DW12TR 14-bit triaxial acceleration sensor onboard
- Tap, double-tap, and free-fall detection
- Ultra-low power consumption
- Thermal readings
- GPIO, SPI, and I2C interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Step counting
- Fitness applications
- Profile switching
- Display ON/OFF
- Angle measurement applications
Overview
Đã phát hành: 2020-05-19
| Đã cập nhật: 2024-07-18