Mikroe Accel 19 Click
Mikroe Accel 19 Click features the STMicroelectronics LIS2DTW12 ultra-low-power high-performance three-axis accelerometer. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g. It allows this in three axes with a configurable host interface that supports SPI and I2C serial communication. It has a dedicated internal engine to process motion and acceleration detection with an embedded 0.8°C accuracy temperature sensor. The ODRs range from 50 to 1.6Hz with a resolution from 8 to 12 bits.Features
- On-board modules
- STMicroelectronics LIS2DTW12 highly reliable digital triaxial acceleration and temperature sensor
- Low power consumption
- High performance
- High resolution
- High reliability
- Dedicated internal engine to process motion and acceleration detection
- Integrated interrupt features
- Selectable serial interface
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Motion-activated functions and user interfaces
- Tap-double-tap recognition
- Free-fall detection
- Tracking
Overview
Đã phát hành: 2022-01-21
| Đã cập nhật: 2022-03-11