Mikroe ADI COG Click Shield

Mikroe ADI COG Click Shield is used to expand the functionalities of the Analog Devices EV-COG-AD4050LZ. The Mikroe ADI COG Click Shield provides two mikroBUS™ sockets to add functionality from a range of Click boards™. Boards include sensors and WiFi transceivers to motor control and audio amplifiers. The EV-COG-AD4050 is a development platform for Analog Devices' ultra-low-power technology across the MCU and RF transceiver portfolio. The board uses CrossCore Embedded Studio, an open-source Eclipse-based Interactive Development Environment (IDE). This software can be downloaded for free. The platform contains many hardware and software example projects to prototype and create solutions for the Internet of Things (IoT).

Features

  • On-board modules
    • Two mikroBUS™ host sockets
    • USB Type C™ power connector
  • EV-COG-AD4050LZ compatible connector on the opposite side
  • mikroBUS compatibility
  • 5V input voltage

Overview

Block Diagram - Mikroe ADI COG Click Shield
Đã phát hành: 2020-07-20 | Đã cập nhật: 2024-07-23