Mikroe Ambient 11 Click
Mikroe Ambient 11 Click is equipped with the Vishay VEML6035 low-power, high-sensitivity, I2C ambient light sensor. The Ambient 11 Click is used as an ambient light sensor for mobile devices, industrial lighting operations, and as an optical switch. Ambient 11 Click is supported by the mikroSDK-compliant library, which includes functions that simplify software development. This board is a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.Features
- VEML6035 low-power, high sensitivity, I2C ambient light sensor onboard
- 0.5μA typical standby current consumption
- Integrated ambient light sensor (ALS)
- GPIO and I2C interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Ambient light sensors
- Mobile devices
- Industrial lighting operation
- Optical switches
- Consumer, computing, and industrial devices
- Displays
Overview
Đã phát hành: 2020-03-05
| Đã cập nhật: 2024-07-31