Mikroe Ambient 12 Click

Mikroe Ambient 12 Click features the ROHM Semiconductor BH1620FVC analog current-output type ambient light sensor. It's characterized by spectral sensitivity close to human eyes sensitivity and outputs current in proportion to brightness. It also has four configurable modes of operation, shutdown mode in association with three gain modes, and low sensitivity variations of +/-15%.

Features

  • On-board modules
  • Low power consumption
  • Spectral sensitivity close to human eyes sensitivity
  • Output current in proportion to the brightness
  • Built-in shutdown function
  • Configurable gain mode
  • Low sensitivity variation
  • Analog, I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility

Overview

Mikroe Ambient 12 Click
Đã phát hành: 2021-09-15 | Đã cập nhật: 2022-03-11