Mikroe MIKROE-3601 Ambient 7 Click
Mikroe MIKROE-3601 Ambient 7 Click is a light intensity-sensing and measuring board with an accurate light-intensity sensor labeled SFH 5701 A01. The Mikroe sensor is made by Osram Opto Semiconductors and offers high measurement accuracy in a wide range of actual light intensity. The sensor's spectral response is calibrated to match the human eye's spectral response closely. The sensor requires a minimal number of external components thanks to its high level of integration.Features
- Osram Opto Semiconductors SFH 5701 A01, an accurate light-intensity sensor on-board modules
- A spectral response similar to human eye
- Low power consumption
- Integrated dark current suppression
- Built-in thermal compensation
- Linear response over six decades of illumination range
- Analog interface
- 5V input voltage
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
Applications
- IoT light-sensing
- Portable or handheld devices
- TFT/LCD screens
- Keypad backlight
- Smart TVs
- Cell phones
- Digital cameras
Đã phát hành: 2019-06-24
| Đã cập nhật: 2023-10-20