Mikroe Analog MUX Click

Mikroe Analog MUX Click is used to switch one of sixteen inputs to one output. The click features the Texas Instruments CD74HC4067 High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer. The TI CD74HC4067 offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply with no distortion.

Features

  • CD74HC4067 high-speed CMOS logic 16-channel analog multiplexer/demultiplexer onboard
  • Low on-resistance and low input current leakage
  • Fast and balanced propagation delay and transition times
  • Break-before-make switching action
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Automatization and process control
  • Programmable logic controllers
  • Digital multimeters
  • Battery monitoring
  • Other applications that require analog signal switching

Overview

Block Diagram - Mikroe Analog MUX Click
Đã phát hành: 2020-05-20 | Đã cập nhật: 2024-07-19