Mikroe Arduino MKR Click Shield

Mikroe Arduino MKR Click Shield is used to expand the functionalities of a development board compatible with Arduino's MKR pinout. The Arduino MKR Click Shield provides two mikroBUS™ sockets to add any functionality from a range of Click boards™.

Overview

Mikroe Arduino MKR Click Shield

Features

  • PWM, UART, SPI, Analog, GPIO, I2C interface
  • Arduino, mikroBUS compatibility
  • 3.3V, 5V input voltage

Applications

  • Arduino MKR Click Shield allows the combination of any development boards compatible with Arduino MKR pinout with Click boards
Đã phát hành: 2021-03-24 | Đã cập nhật: 2022-03-11