Mikroe BATT-MON Click
Mikroe BATT-MON Click is a very versatile, high-accuracy, multiple-chemistry battery gauge for single-cell battery applications. The Mikroe BATT-MON Click is used for various applications, ranging from smartphones, notebooks/laptops, power tools, and vacuums, to energy storage systems (ESS). The board provides the output voltage at the same time and can provide additional current to the connected load if the current provided by the mikroBUS™ socket is not enough. This performance is possible by utilizing the connected battery and employing intelligent power routing algorithms of the BATT-MON click.Features
- STC3115 high-precision battery gas gauge IC onboard
- OptimGauge™ algorithm
- 0.25% accuracy battery-voltage monitoring
- Coulomb counter
- Voltage-mode gas gauge operations
- GPIO and I2C interfaces
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Smartphones development
- Notebooks/laptops
- Power tools
- Vacuums
- ESS
Overview
Đã phát hành: 2020-02-10
| Đã cập nhật: 2024-08-06