Mikroe BLE 9 Click

Mikroe BLE 9 Click provides BT/BLE connectivity for embedded applications and features the Silicon Labs BGM220P RF performance Bluetooth Low Energy solution for IoT developers. The BGM220P is based on the EFR32BG22 SoC and enables Bluetooth Low-Energy (BLE) connectivity. It delivers RF range and performance, firmware updates, enhanced security features, and low power consumption. It's optimized for wireless performance supporting Bluetooth 5.2, direction-finding, and Bluetooth Mesh Low Power Node protocols.

Features

  • Direction-finding
  • Bluetooth Mesh Low Power Node protocols to deliver accuracy
  • SPI, UART, I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Wireless networking
  • Portable medical
  • Connected home
  • Asset tags and beacons

Overview

Mikroe BLE 9 Click
Đã phát hành: 2021-02-19 | Đã cập nhật: 2022-03-11