The Mikroe Brushless 30 Click includes additional header pins for 6 PWM inputs, safety relays, and current sense amplifiers. It also contains comprehensive error detection capabilities, as required by automotive devices.
The Brushless 30 Click is ideal for demanding automotive applications such as electric power steering (EPS), powered brakes, and automotive pumps, where high-precision motor control is necessary.
Features
- On-board module from Toshiba Semiconductor TB9083FTG automotive gate-driver IC
- Qualified under AEC-Q100 and AEC-Q006 standards
- Safety relay pre-driver with multiple error detection
- Broad range of external power supply
- Peak output current of up to 10A
- 6 PWM inputs
- Alarm and diagnostic indicators
- SPI interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Electric power steering (EPS)
- Powered brakes
- Automotive pumps
Overview
Đã phát hành: 2024-11-18
| Đã cập nhật: 2024-11-25