Mikroe Charger 11 Click

Mikroe Charger 11 Click is a lithium iron phosphate battery charger used for Low-Cost battery chargers, power tools, toys, backup energy storage solutions, etc. Mikroe Charger 11 is based on the MCP73123T controller and has charging current control, which uses an SPI interface through MCP4161 IC. For battery voltage monitoring, this click board uses an MCP3221A5T analog-to-digital converter through an I2C interface. There is a Power LED on the board and two extra LEDs that can be used for charging indications.

Features

  • On-board modules MCP73123, a highly integrated Lithium Iron Phosphate LiFePO4 battery charge management controller
  • Designed for safe and efficient charging, one LiFePO4 battery, battery voltage monitoring, two screw terminals, two multipurpose indicators over LEDs and mikroBUS™ pins, etc.
  • I2C, SPI, GPIO interface
  • M (42.9mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • LiFePO4 battery charging applications

Overview

Mikroe Charger 11 Click
Đã phát hành: 2019-09-04 | Đã cập nhật: 2023-11-06