Mikroe Charger 13 Click
Mikroe Charger 13 Click is a single lithium-ion (Li+) cell charger for Low-Cost Li-Ion battery chargers. The Mikroe Charger 13 click features the RT9532GQW battery charger IC, with extra features for hassle-free charging. This IC has an internal switching-mode regulation with input current limiting. This allows it to use an external power supply from a cheap wall adapter, rated up to 28V.Features
- Richtek RT9532GQW highly Integrated, linear battery charger on-board modules
- Intelligent, constant-current, constant voltage (CCCV), temperature-regulated battery charger
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Charger 13 is a perfect choice for development lithium-ion (Li+) cell battery charging applications
Overview
Đã phát hành: 2019-11-14
| Đã cập nhật: 2023-11-16