Mikroe Click Shield for FRDM-MCXN947
Mikroe Click Shield for FRDM-MCXN947 quickly and easily expands the capabilities of the FRDM-MCXN947 host board utilizing many Click boards for complex and unique projects. The Click Shield offers three mikroBUS™ sockets to add any functionality from Click boards.The FRDM-MCXN947 is a powerful microcontroller board based on the MCX N947 microcontroller. The MCX N947 integrates an Arm® Cortex-M33 TrustZone® core, CoolFlux BSP32, and PowerQuad DSP Co-processor, operating at 150MHz.
The Mikroe Click Shield for FRDM-MCXN947 is ideal for consumer IoT, smart appliances, industrial control, and automotive accessories. The Shield provides Hi-Speed USB, CAN 2.0, and 10/100 Ethernet. The board includes an on-board MCU-Link debugger, FlexI/O for LCD control, and dual-bank flash for read-while-write operations, supporting large external serial memory configurations.
Features
- 3x mikroBUS sockets
- A connector for connecting compatible FRDM-MCXN947 board
- Power part for converting 5V USB to the 3.3V
- GND hook for testing purposes
- Analog, GPIO, I2C, PWM, SPI, and UART interfaces
- Click Snap and ClickID
- FRDM-MCX and mikroBUS compatibility
- 3.3V, 5V, or external input voltage
- M (42.9mm x 25.4mm) dimensions
- The FRDM-MCXN947 board is not included in the package
Applications
- Industrial
- Factory automation
- Power and energy
- Building control
- Medical equipment
- General embedded
- Industrial/consumer HMI
- Hand-held devices
- Power tools
- Smart home
- Control and security
- Smart appliances
- Home entertainment
- Health and fitness
Overview
FRDM-MCXN947 TO MIKROBUS PINOUT
Đã phát hành: 2024-11-19
| Đã cập nhật: 2024-11-25