Mikroe Click Shield for Pi Pico

Mikroe Click Shield for Pi Pico expands a development board's functionalities with a Raspberry Pi Pico pinout. The shield for Pi Pico provides two mikroBUS™ sockets to add functionality from a range of Click boards™. Add everything, from sensors and WiFi transceivers to motor control and audio amplifiers.

Features

  • On-board modules2x mikroBUS™ sockets
    • Connector for connecting compatible Raspberry Pi PICO board
    • Four TXS0108E level-shifting voltage translators
    • Power part for converting 5V USB to the 3.3V
  • Analog, GPIO, I2C, PWM, SPI, UART interface
  • mikroBUS, Raspberry Pi compatibility
  • 3.3V, 5V (via USB) input voltage

Applications

  • Allows for use of Click boards™ on the Raspberry Pi PICO board

Overview

Mikroe Click Shield for Pi Pico
Đã phát hành: 2022-01-21 | Đã cập nhật: 2022-03-11