Mikroe DAC 10 Click

Mikroe DAC 10 Click is a fully-featured, highly accurate digital-to-analog converter. The board features the Texas Instruments DAC53401 10-bit voltage-output smart digital-to-analog converter. The device consumes extremely low power and has a nonvolatile memory (NVM), an internal reference, and an I2C serial interface with a configurable slave address. It operates with either an internal reference or the power supply as a reference and provides full-scale output from 1.8V to 5.5V. 

Features

  • On-board modules
  • Low power consumption
  • Voltage-output smart DAC
  • User-programmable nonvolatile memory
  • I2C compatible interface
  • Programmable waveform generation
  • PWM output using triangular waveform and VFB terminal
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • LED and general-purpose bias point generation
  • Power supply control
  • Programmable reference

Overview

Mikroe DAC 10 Click
Đã phát hành: 2021-08-02 | Đã cập nhật: 2022-03-11