Mikroe DAC 4 Click
Mikroe DAC 4 Click features Microchip's MCP4728 IC, a Quad Digital-to-Analog Converter with nonvolatile (EEPROM) Memory. The digital value is converted to the appropriate voltage between GND and VCC. This is proportional to the received 12-bit number. MCP4726 also integrates EEPROM for storing the DAC register and configuration bit values. These options make it ideal for an accurate and simple generation of analog signals for various purposes.Features
- Microchip MCP4728, a quad, 12-bit voltage output Digital-to-Analog Convertor (DAC) with nonvolatile memory (EEPROM) on-board modules
- High precision internal voltage reference, Low Power Consumption, each channel separately configurable, power-on reset (POR) circuit, high-speed I2C serial interface (up to 3.4 MHz), fast settling time
- GPIO, I2C interface
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Temperature and pressure control
- Medical and scientific instrumentation
- Chromatography and other similar applications, where accurate digital-to-analog conversion is needed
Overview
Đã phát hành: 2019-10-03
| Đã cập nhật: 2023-11-09