Mikroe DC Motor 18 Click

Mikroe DC Motor 18 Click features the Toshiba Semiconductor TB9051FTG automotive PWM-type single-channel H-Bridge DC brushed motor driver. The Forward/Reverse/Brake mode is selected according to PWM control signals. The motor operation and stop mode is chosen by an enable pin. It has a wide operating voltage range of 4.5V to 28V with an output current capacity of 5A max. It also features built-in protection against under-voltage, overcurrent, and overtemperature conditions.

Features

  • On-board modules
    • Toshiba Semiconductor TB9051FTG motor driver which incorporates the output driver for the direct drive of a DC brushed motor intended for automotive use
  • Low power consumption
  • Ultra-low on-resistance
  • Anomaly detection features
  • Selectable motor operation
  • PWM control
  • Diagnosis indicator
  • High-side current monitoring
  • Analog, GPIO, PWM interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Throttle and valve control
  • Various engine bulbs
  • Storing of door mirrors
  • Seat positioning

Overview

Mikroe DC Motor 18 Click
Đã phát hành: 2021-09-14 | Đã cập nhật: 2022-03-11