Mikroe Diff Press 2 Click
Mikroe Diff Press 2 Click features the Sensirion SDP31-500PA highly versatile differential pressure sensor. The sensor comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from -500Pa up to +500Pa with an accuracy of 3%. The Diff Press 2 Click is ideal for weather station equipment, industrial, consumer applications, and similar applications which rely on accurate and reliable pressure monitoring.Features
- On-board modules
- Low power consumption
- Measurement range of ±500Pa
- Excellent accuracy and repeatability even below 1Pa
- No zero-offset and drift
- Calibrated and temperature compensated
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V Input voltage
Applications
- Weather station equipment
- Industrial
- Consumer applications
- Similar applications which rely on accurate and reliable pressure monitoring
Overview
Đã phát hành: 2022-02-08
| Đã cập nhật: 2022-03-11