Mikroe EasyPIC v7a Development System

Mikroe EasyPIC v7a Development System uses the EasyPIC standard that has been used by thousands of students, hobbyists, enthusiasts, and professionals. It’s used in many schools and other educational institutions across the globe. It's equipped with the revolutionary new programmer & debugger, CODEGRIP. The new version 7a brings so much more.

Features

  • CODEGRIP on board
    • Powerful onboard CODEGRIP USB-C programmer and In-Circuit debugger can program and debug over 260 microcontrollers
  • mikroBUS™ sockets
    • Just plug in a Click board, and it’s ready to work
    • A set of the most useful pins have been picked for development and a pinout standard to enjoy using
  • Amazing connectivity
    • Four different connectors for each port, to connect accessory boards, sensors, and custom electronics easier than ever before
  • Dual Power Supply
    • EasyPIC v7a is among few development boards which support both 3.3V and 5V microcontrollers, and greatly increases the number of supported MCUs
Đã phát hành: 2021-03-10 | Đã cập nhật: 2022-03-11