Mikroe MIKROE-3653 EnOcean 3 Click

Mikroe MIKROE-3653 EnOcean 3 Click is based on the EnOcean TCM515 Wireless Transceiver Module. This Mikroe compact module operates on 868MHz ASK EnOcean Radio Protocol and is intended for use with EnOcean energy harvesting modules. These miniaturized converters harness energy from motion, light, or temperature differences and operate as self-powered, battery-free wireless switches, sensors, and actuators. The EnOcean 3 Click has an onboard trace antenna, ensuring no external components are required to use this click board.

Features

  • EnOcean TCM515 Wireless Transceiver Module
    • 868MHz ASK EnOcean Radio Protocol
  • Integrated Trace Antenna 
  • UART interface
  • 57.15mm x 25.4mm click board size
  • 3.3V input voltage

Applications

  • Transceiver gateways
  • Actuators
  • Controllers

Board Layout

Mikroe MIKROE-3653 EnOcean 3 Click
Đã phát hành: 2019-07-26 | Đã cập nhật: 2023-10-26