Mikroe GNSS Active External Antenna

Mikroe GNSS Active External Antenna is a multi-band antenna from u-Blox for high precision GNSS applications. For applications that require highly accurate location abilities like RTK. The ANN-MB-00 is a multi-band (L1, L2/E5b/B2I) active GNSS antenna with a 5m cable and SMA connector.

Features

  • 1559–1606MHz L1 Band frequency range
  • 1197–1249MHz L2/E5b/B2I Band
  • L1 Band Typ. 3.5dBic peak gain
  • Typ. 0–2.0dBic L2/E5b/B2I Band
  • 50Ω impedance
  • Max 2.0 VSW Ratio
  • Min 200MHz Bandwidth
  • RHCP polarization
  • 60.5mm x 82.0mm x 22.5mm antenna size
  • 5m cable length weight
  • Magnetic antenna base type
  • SMA male connector type
  • -40⁰C to +85⁰C storage temperature
Đã phát hành: 2021-01-12 | Đã cập nhật: 2022-03-11