Mikroe Gyro 6 Click
Mikroe Gyro 6 Click features the TDK InvenSense IAM-20380 3-axis digital-output X-, Y-, and Z-axis angular rate sensor (gyroscope). It has a full-scale programmable range of ±250DPS, ±500DPS, ±1000DPS, and ±2000DPS. It also has a factory-calibrated initial sensitivity and configurable host interface that supports both SPI and I2C serial communication. The device features a 512-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption. This allows the host to burst-read sensor data and then go into a low-power mode.Features
- On-board modules
- TDK InvenSense IAM-20380 high-performance 3-axis gyroscope
- Low power consumption
- Full-scale programmable range up to ±2000dps
- Integrated 16-bit ADCs
- User-programmable digital filters
- Embedded temperature sensor
- Programmable interrupts
- High performance
- Reliability
- I2C, PWM, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Angular velocity sensing
- Angle sensing and control mechanisms
- Automotive, industrial, and navigational systems
- Telematics
Overview
Đã phát hành: 2021-10-20
| Đã cập nhật: 2022-03-11