Mikroe Hall Current 10 Click
Mikroe Hall Current 10 Click features the Broadcom Limited ACHS-7194 fully integrated Hall-effect-based isolated linear current sensor. It is designed for the current range of ±40A. Inside ACHS-7194 is a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. After that, the user is given the option to process the output voltage as an analog or digital value.Features
- On-board modules
- Broadcom Limited ACHS-7194 fully integrated Hall-effect-based isolated linear current sensor designed for the current range of ±40A
- Output voltage proportional to AC or DC currents
- Ratiometric output from a supply voltage
- High reliability
- Factory-trimmed for accuracy
- Stable output offset voltage
- Isolation voltage (3kVrms / 1 minute)
- Analog, I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- AC or DC current-sensing in industrial, commercial, and communications systems
Overview
Đã phát hành: 2021-08-10
| Đã cập nhật: 2022-03-11